Part Details for BI3-M18-AZ3X/S903 by TURCK Inc
Overview of BI3-M18-AZ3X/S903 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9031-Y-F3-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SOP (LSO5 WITH 8mm Creepage Distance) Photocoupler | |
PS9031-Y-V-F3-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SOP (LSO5 WITH 8mm Creepage Distance) Photocoupler | |
PS9031-Y-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SOP (LSO5 WITH 8mm Creepage Distance) Photocoupler, , / |
Price & Stock for BI3-M18-AZ3X/S903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, 3mm Sensing Distance, NO, AC/DC, Flush Mount | 0 |
|
$616.6600 | Buy Now |
Part Details for BI3-M18-AZ3X/S903
BI3-M18-AZ3X/S903 CAD Models
BI3-M18-AZ3X/S903 Part Data Attributes
|
BI3-M18-AZ3X/S903
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI3-M18-AZ3X/S903
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 64 mm | |
Body Length or Diameter | 18 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |