Part Details for BI20-CP40-VP4X2/S10 by TURCK Inc
Overview of BI20-CP40-VP4X2/S10 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVCP402RGER | Texas Instruments | 2 x 2 Gigabit Crosspoint Switch 24-VQFN -40 to 85 | |
SN65LVCP40RGZTG4 | Texas Instruments | DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer 48-VQFN -40 to 85 | |
SN65LVCP40RGZR | Texas Instruments | DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer 48-VQFN -40 to 85 |
Price & Stock for BI20-CP40-VP4X2/S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2967
|
Newark | Cmp |Turck BI20-CP40-VP4X2/S10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.3000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, Rectangular,1/2-14NPT Term Chamber, 20mm Range, 4 wire change-over PNP, 10 to 65Vdc, IP67 | 0 |
|
$571.9600 | Buy Now |
Part Details for BI20-CP40-VP4X2/S10
BI20-CP40-VP4X2/S10 CAD Models
BI20-CP40-VP4X2/S10 Part Data Attributes
|
BI20-CP40-VP4X2/S10
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI20-CP40-VP4X2/S10
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 114 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |