Part Details for BI2-S12-RZ31X by TURCK Inc
Overview of BI2-S12-RZ31X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for BI2-S12-RZ31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R8557
|
Newark | Pbl |Turck BI2-S12-RZ31X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.8000 | Buy Now |
|
Neutron USA | Inductive ProXimity Sensor, M12 Barrel, R: 2mm, AC/DC 2wire NC, Flush, 2m PVC Cable | 0 |
|
$348.6600 | Buy Now |
Part Details for BI2-S12-RZ31X
BI2-S12-RZ31X CAD Models
BI2-S12-RZ31X Part Data Attributes
|
BI2-S12-RZ31X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-S12-RZ31X
TURCK Inc
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Body Height | 40 mm | |
Body Length or Diameter | 12 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |