Part Details for BI2-Q4.7-AP6X-0.3-PSG3M by TURCK Inc
Overview of BI2-Q4.7-AP6X-0.3-PSG3M by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-Q4.7-AP6X-0.3-PSG3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69Y0119
|
Newark | Qoo |Turck BI2-Q4.7-AP6X-0.3-PSG3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6800 | Buy Now |
|
Neutron USA | ProXimity Sensor, Rectang 4.7mm H, 2mm Range, 3 wire NO PNP, Flush Mt, 0.3m cable with M8 Male Conn | 32 |
|
$271.3800 | Buy Now |
Part Details for BI2-Q4.7-AP6X-0.3-PSG3M
BI2-Q4.7-AP6X-0.3-PSG3M CAD Models
BI2-Q4.7-AP6X-0.3-PSG3M Part Data Attributes
|
BI2-Q4.7-AP6X-0.3-PSG3M
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-Q4.7-AP6X-0.3-PSG3M
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 17 mm | |
Housing | METAL, GD-ZnAI | |
Measurement Range-Max (mm) | 2 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |