Part Details for BI2-M12-AN6X-H1141 by TURCK Inc
Results Overview of BI2-M12-AN6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BI2-M12-AN6X-H1141 Information
BI2-M12-AN6X-H1141 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BI2-M12-AN6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N3237
|
Newark | Mcx Rohs Compliant: Yes |Turck BI2-M12-AN6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, M12 Embed Cylind, 2mm Range, 3 wire DC, NPN-NO, 10-30VDC, M12 Male Conn,... more | 13 |
|
$244.1200 | Buy Now |
Part Details for BI2-M12-AN6X-H1141
BI2-M12-AN6X-H1141 CAD Models
BI2-M12-AN6X-H1141 Part Data Attributes
|
BI2-M12-AN6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-M12-AN6X-H1141
TURCK Inc
Inductive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL, COPPER ZINC, CHROME-PLATED | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |