Part Details for BI2-G12-AZ31X-B3131/S34 by TURCK Inc
Overview of BI2-G12-AZ31X-B3131/S34 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F1026A-TB | Renesas Electronics Corporation | RL78/G12 (R5F1026AASP) Target Board |
Price & Stock for BI2-G12-AZ31X-B3131/S34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y7693
|
Newark | Wfi |Turck BI2-G12-AZ31X-B3131/S34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9000 | Buy Now |
Part Details for BI2-G12-AZ31X-B3131/S34
BI2-G12-AZ31X-B3131/S34 CAD Models
BI2-G12-AZ31X-B3131/S34 Part Data Attributes
|
BI2-G12-AZ31X-B3131/S34
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-G12-AZ31X-B3131/S34
TURCK Inc
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, ALSO OPERATES AT 20 TO 250VAC SUPPLY VOLTAGE | |
Body Height | 71 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL, COPPER ZINC, CHROME PLATED | |
Measurement Range-Max (mm) | 2 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |