There are no models available for this part yet.
Overview of BI2-G12-AP6X by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F1026A-TB | Renesas Electronics Corporation | RL78/G12 (R5F1026AASP) Target Board |
Price & Stock for BI2-G12-AP6X by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Inductive Prox Sensor, 2mm Range, M12x1 Barrel, 3 wire DC PNP, 10 to 30Vdc, Potted-in Cable, IP67 | 5 |
|
$284.4800 | Buy Now |
CAD Models for BI2-G12-AP6X by TURCK Inc
Part Data Attributes for BI2-G12-AP6X by TURCK Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HANS TURCK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION
|
Body Height
|
54 mm
|
Body Length or Diameter
|
12 mm
|
Housing
|
METAL
|
Mounting Feature
|
FLUSH MOUNTING
|
Operating Current-Max
|
200 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Type
|
PNP
|
Package Shape/Style
|
BARREL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|