Part Details for BI2-G08-AN6X by TURCK Inc
Overview of BI2-G08-AN6X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-G08-AN6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0403
|
Newark | Inductive Sensor, 2Mm, 10Vdc-30Vdc, Product Range:-, Sensing Range Max:2Mm, Sensor Output Type:3-Wire, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Turck BI2-G08-AN6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.6000 | Buy Now |
|
Neutron USA | ProXimity Sensor, M8 Barrel, R: 2mm, 3 Wire,10-30VDC NPN NO, Flush, 2 Meter | 0 |
|
$385.9400 | Buy Now |
Part Details for BI2-G08-AN6X
BI2-G08-AN6X CAD Models
BI2-G08-AN6X Part Data Attributes
|
BI2-G08-AN6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-G08-AN6X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 56.6 mm | |
Body Length or Diameter | 8 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |