BI2-EGT08-AP6X-H1341/S100
TURCK Inc
Description: Inductive Sensor,

Overview of BI2-EGT08-AP6X-H1341/S100 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1008CS-100XGBB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
1206CS-100XJLB Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

Price & Stock for BI2-EGT08-AP6X-H1341/S100 by TURCK Inc

Part # Manufacturer Description Stock Price Buy
Newark Pic |Turck BI2-EGT08-AP6X-H1341/S100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $281.2200
$281.2200 Buy Now

CAD Models for BI2-EGT08-AP6X-H1341/S100 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BI2-EGT08-AP6X-H1341/S100 by TURCK Inc

BI2-EGT08-AP6X-H1341/S100
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION
Body Height
57 mm
Body Length or Diameter
8 mm
Housing
STAINLESS STEEL
Mounting Feature
FLUSH MOUNTING
Operating Current-Max
150 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
PNP
Package Shape/Style
BARREL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. BI2-EGT08-AP6X-H1341/S100
    TURCK Inc
    Inductive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BI2-EGT08-AP6X-H1341/S100 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BI2-EGT08-AP6X-H1341/S100 by TURCK Inc

Select Manufacturer
Which Manufacturer of BI2-EGT08-AP6X-H1341/S100 would you like to use for your alert(s)?
  • Please alert me when BI2-EGT08-AP6X-H1341/S100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BI2-EGT08-AP6X-H1341/S100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BI2-EGT08-AP6X-H1341/S100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BI2-EGT08-AP6X-H1341/S100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BI2-EGT08-AP6X-H1341/S100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BI2-EGT08-AP6X-H1341/S100 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: