Part Details for BI2-EG08K-RP6X-V1131 by TURCK Inc
Overview of BI2-EG08K-RP6X-V1131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO , PCIe Gen4, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
G98V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PAM4, 56G, , 95Ω, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
RJHSEG08KA8 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, without shield, with LEDs.. |
Price & Stock for BI2-EG08K-RP6X-V1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R7890
|
Newark | Pic |Turck BI2-EG08K-RP6X-V1131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.1900 | Buy Now |
|
Neutron USA | Inductive Prox Sensor, M8 Barrel, R: 2mm Flush, 3wire DC PNP NC, M8 Conn, 4602551 | 39 |
|
$336.1100 | Buy Now |
Part Details for BI2-EG08K-RP6X-V1131
BI2-EG08K-RP6X-V1131 CAD Models
BI2-EG08K-RP6X-V1131 Part Data Attributes
|
BI2-EG08K-RP6X-V1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-EG08K-RP6X-V1131
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 31 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |