Part Details for BI2-EG08K-AP6X-0.2-RS4T (ALTERNATE: 4669491) by TURCK Inc
Results Overview of BI2-EG08K-AP6X-0.2-RS4T (ALTERNATE: 4669491) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BI2-EG08K-AP6X-0.2-RS4T (ALTERNATE: 4669491) Information
BI2-EG08K-AP6X-0.2-RS4T (ALTERNATE: 4669491) by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for BI2-EG08K-AP6X-0.2-RS4T (ALTERNATE: 4669491)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70765854
|
RS | Proximity Sensor, 8mm Barrel, 2mm Sensing Distance, NO, PNP, 0.2M M12 Pigtail QD | Turck BI2-EG08K-A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18 |
|
$152.4000 | Buy Now |