Part Details for BI2-CRS1159-ADZ30X2-B1131/S34 by TURCK Inc
Overview of BI2-CRS1159-ADZ30X2-B1131/S34 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-CRS1159-ADZ30X2-B1131/S34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6401
|
Newark | Crs |Turck BI2-CRS1159-ADZ30X2-B1131/S34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.5300 | Buy Now |
DISTI #
71515053
|
RS | Proximity Sensor, Inductive Cylinder Position, Insertion Type,2mm Range | Turck BI2-CRS1159-ADZ30X2-B1131/S34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$370.7000 | RFQ |
Part Details for BI2-CRS1159-ADZ30X2-B1131/S34
BI2-CRS1159-ADZ30X2-B1131/S34 CAD Models
BI2-CRS1159-ADZ30X2-B1131/S34 Part Data Attributes
|
BI2-CRS1159-ADZ30X2-B1131/S34
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-CRS1159-ADZ30X2-B1131/S34
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Housing | METAL | |
Measurement Range-Max (mm) | 2 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |