Part Details for BI15U-CP40-VP4X2/S10 by TURCK Inc
Overview of BI15U-CP40-VP4X2/S10 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVCP402RGER | Texas Instruments | 2 x 2 Gigabit Crosspoint Switch 24-VQFN -40 to 85 | |
SN65LVCP40RGZTG4 | Texas Instruments | DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer 48-VQFN -40 to 85 | |
SN65LVCP40RGZR | Texas Instruments | DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer 48-VQFN -40 to 85 |
Price & Stock for BI15U-CP40-VP4X2/S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2177
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:65Vdc, Product Range:-, Load Current Rms Max:200Ma, Sensing Range Max:15Mm, Sensor Connection:Terminal Chamber, Sensor Housing:Rectangular Rohs Compliant: Yes |Turck BI15U-CP40-VP4X2/S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.2000 | Buy Now |
|
Neutron USA | Proximity Sensor 4-Wire PNP 15 10 to 65 VDC 200 mA (Max.), BI15U-CP40 Series | 12 |
|
$479.0800 | Buy Now |
Part Details for BI15U-CP40-VP4X2/S10
BI15U-CP40-VP4X2/S10 CAD Models
BI15U-CP40-VP4X2/S10 Part Data Attributes
|
BI15U-CP40-VP4X2/S10
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI15U-CP40-VP4X2/S10
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 114 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |