Part Details for BI15-Q20-ADZ32X2-B3131 by TURCK Inc
Results Overview of BI15-Q20-ADZ32X2-B3131 by TURCK Inc
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
                    Applications
                    
                        Space Technology
                    
                        Environmental Monitoring
                    
                        Internet of Things (IoT)
                    
                        Smart Cities
                    
                        Agriculture Technology
                    
                        Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
                    
                        Medical Imaging
                    
                        Consumer Electronics
                    
                        Education and Research
                    
                        Security and Surveillance
                    
                        Aerospace and Defense
                    
                        Healthcare
                    
                        Robotics and Drones
                    
                
            
            
                        BI15-Q20-ADZ32X2-B3131 Information
                            BI15-Q20-ADZ32X2-B3131 by TURCK Inc is a Proximity Sensor.
                            Proximity Sensors are under the broader part category of Sensors/Transducers.
                        
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BI15-Q20-ADZ32X2-B3131
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                36R1101
                            
                        
                     
                 | 
                Newark | Qoo |Turck BI15-Q20-ADZ32X2-B3131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $212.2700 | Buy Now | 
Part Details for BI15-Q20-ADZ32X2-B3131
BI15-Q20-ADZ32X2-B3131 CAD Models
BI15-Q20-ADZ32X2-B3131 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        BI15-Q20-ADZ32X2-B3131
                                        TURCK Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            BI15-Q20-ADZ32X2-B3131
                                            TURCK Inc
                                            Inductive Sensor,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
| Reach Compliance Code | Unknown | |
| Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
| Body Breadth | 40 mm | |
| Body Height | 20 mm | |
| Body Length or Diameter | 79.5 mm | |
| Housing | PLASTIC, PBT-GF30-V0 | |
| Measurement Range-Max (mm) | 15 mm | |
| Mounting Feature | FLUSH MOUNT | |
| Operating Current-Max | 100 mA | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Interface Type | 2-WIRE INTERFACE | |
| Package Shape/Style | RECTANGULAR | |
| Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
| Supply Voltage-Max | 300 V | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | NO | |
| Termination Type | CONNECTOR |