Part Details for BI15-G30-ADZ30X2 by TURCK Inc
Overview of BI15-G30-ADZ30X2 by TURCK Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-G30 | Amphenol Communications Solutions | 67273-G30-VERTICAL DR GUIDE PIN HEADER |
Price & Stock for BI15-G30-ADZ30X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2166
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:20Vac, Supply Voltage Max:250Vac, Product Range:-, Load Current Rms Max:400Ma, Sensing Face Diameter:30Mm, Sensing Range Max:15Mm, Sensor Connection:2 M Cable, Sensor Housing:Cylindricalrohs Compliant: Yes |Turck BI15-G30-ADZ30X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$182.0000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$229.9080 | Buy Now | |
|
Neutron USA | Inductive Sensor, 15mm Range, M30x1.5 Barrel, NO 2 Wire AC/DC Self Contained, 20-250VAC/10-300VDC, Cable Conn | 48 |
|
$249.9900 | Buy Now |
Part Details for BI15-G30-ADZ30X2
BI15-G30-ADZ30X2 CAD Models
BI15-G30-ADZ30X2 Part Data Attributes
|
BI15-G30-ADZ30X2
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI15-G30-ADZ30X2
TURCK Inc
Inductive Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:15mm; Sensor Output:AC/DC; Switch Terminals:Cable; Load Current Max:400mA; Sensing Face Diameter:30mm; Sensor Connection:2 m Cable; Sensor Housing:Barrel RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 64 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |