Part Details for BI10U-Q14-AP6X2-V1131 by TURCK Inc
Overview of BI10U-Q14-AP6X2-V1131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BI10U-Q14-AP6X2-V1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R0860
|
Newark | Inductive Sensor, 10Mm, M8 X 1, Product Range:-, Sensing Range Max:10Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Turck BI10U-Q14-AP6X2-V1131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4000 | Buy Now |
|
Neutron USA | Proximity Sensor, 10mm Range, 3 Wire, PNP, LED, M8, M1608500 | 7 |
|
$308.9100 | Buy Now |
Part Details for BI10U-Q14-AP6X2-V1131
BI10U-Q14-AP6X2-V1131 CAD Models
BI10U-Q14-AP6X2-V1131 Part Data Attributes
|
BI10U-Q14-AP6X2-V1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI10U-Q14-AP6X2-V1131
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 30 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 52 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |