Part Details for BI10-S30-AN6X-H1141 by TURCK Inc
Overview of BI10-S30-AN6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BI10-S30-AN6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R0700
|
Newark | Pcx |Turck BI10-S30-AN6X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.2800 | Buy Now |
|
Neutron USA | ProXimity Sensor, 10mm Sensing DistanceNO, NPN, Flush Mount | 1 |
|
$271.7900 | Buy Now |
Part Details for BI10-S30-AN6X-H1141
BI10-S30-AN6X-H1141 CAD Models
BI10-S30-AN6X-H1141 Part Data Attributes
|
BI10-S30-AN6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI10-S30-AN6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 63 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC, PA12-GF30 | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |