There are no models available for this part yet.
Overview of BI10-P30SR-FZ3X2W/M16X1.5 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BI10-P30SR-FZ3X2W/M16X1.5 by TURCK Inc
Part Data Attributes for BI10-P30SR-FZ3X2W/M16X1.5 by TURCK Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HANS TURCK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67
|
Body Height
|
115 mm
|
Body Length or Diameter
|
30 mm
|
Housing
|
PLASTIC
|
Mounting Feature
|
FLUSH MOUNT
|
Operating Current-Max
|
300 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
BARREL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
300 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
TERMINAL CHAMBER
|