Part Details for BI10-G30-Y1X by TURCK Inc
Overview of BI10-G30-Y1X by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BI10-G30-Y1X
BI10-G30-Y1X CAD Models
BI10-G30-Y1X Part Data Attributes
|
BI10-G30-Y1X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI10-G30-Y1X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | ATEX, IP67 | |
Body Height | 44 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL, COPPER ZINC | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | NAMUR | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |