Part Details for BI10-G30-AN7X by TURCK Inc
Overview of BI10-G30-AN7X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-G30 | Amphenol Communications Solutions | 67273-G30-VERTICAL DR GUIDE PIN HEADER |
Price & Stock for BI10-G30-AN7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R0474
|
Newark | Gbl |Turck BI10-G30-AN7X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.3000 | Buy Now |
|
Neutron USA | ProXimity Sensor,M30, 10mm Range, 3 Wire, LED, 2m, PVC, T1714800 | 2 |
|
$299.1800 | Buy Now |
Part Details for BI10-G30-AN7X
BI10-G30-AN7X CAD Models
BI10-G30-AN7X Part Data Attributes
|
BI10-G30-AN7X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI10-G30-AN7X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 64 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL, COPPER ZINC, CHROME PLATED | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |