Part Details for BI10-G30-AN6X-B1141 (ALTERNATE: 46954) by TURCK Inc
Overview of BI10-G30-AN6X-B1141 (ALTERNATE: 46954) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI10-G30-AN6X-B1141 (ALTERNATE: 46954)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70327941
|
RS | ProXimity Sensor, M30, 10mm Range, 3W, 10-30VDC, 7/8-16UN, T4695400 | Turck BI10-G30-AN6X-B1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$124.3000 | Buy Now |