BI1.5-HS865-AP6X
TURCK Inc
Description: Inductive Sensor,

Overview of BI1.5-HS865-AP6X by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for BI1.5-HS865-AP6X by TURCK Inc

Part # Manufacturer Description Stock Price Buy
Neutron USA Inductive Proximity Sensor, Shielded, Sensing Distance 1.5mm 0
  • 1 $281.3300
$281.3300 Buy Now

CAD Models for BI1.5-HS865-AP6X by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BI1.5-HS865-AP6X by TURCK Inc

BI1.5-HS865-AP6X
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION
Body Height
32 mm
Body Length or Diameter
8 mm
Housing
METAL
Mounting Feature
FLUSH MOUNTING
Operating Current-Max
150 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
PNP
Package Shape/Style
BARREL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. BI1.5-HS865-AP6X
    TURCK Inc
    Inductive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BI1.5-HS865-AP6X by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BI1.5-HS865-AP6X by TURCK Inc

Select Manufacturer
Which Manufacturer of BI1.5-HS865-AP6X would you like to use for your alert(s)?
  • Please alert me when BI1.5-HS865-AP6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BI1.5-HS865-AP6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BI1.5-HS865-AP6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BI1.5-HS865-AP6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BI1.5-HS865-AP6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BI1.5-HS865-AP6X by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: