Part Details for BI1.5-EH6.5-AP6X/S1606 0.9M by TURCK Inc
Overview of BI1.5-EH6.5-AP6X/S1606 0.9M by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S16-06-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions, 2.00mm (0.079in) Pitch. | |
ADS1606IPAPT | Texas Instruments | 16 Bit, 5MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 85 |
Price & Stock for BI1.5-EH6.5-AP6X/S1606 0.9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R7227
|
Newark | Pic |Turck BI1.5-EH6.5-AP6X/S1606 0.9M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3000 | Buy Now |