Part Details for BI1.5-EG08-AN6X by TURCK Inc
Overview of BI1.5-EG08-AN6X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BI1.5-EG08-AN6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2019
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:150Ma, Sensing Face Diameter:8Mm, Sensing Range Max:1.5Mm, Sensor Connection:2 M Cable, Sensor Housing:Cylindrical Rohs Compliant: Yes |Turck BI1.5-EG08-AN6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$122.0000 | Buy Now |
|
Neutron USA | Proximity Sensor, M8 x 1, 10 to 30 VDC, 150 mA (Max.), Shielded, 3000 Hz | 50 |
|
$267.5800 | Buy Now |
Part Details for BI1.5-EG08-AN6X
BI1.5-EG08-AN6X CAD Models
BI1.5-EG08-AN6X Part Data Attributes
|
BI1.5-EG08-AN6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI1.5-EG08-AN6X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 42 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |