Part Details for BI1-HS540-AP6X 7M by TURCK Inc
Overview of BI1-HS540-AP6X 7M by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS54095TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.15A 25000Mohm To-92(1) |
Price & Stock for BI1-HS540-AP6X 7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R7576
|
Newark | Pic |Turck BI1-HS540-AP6X 7M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.1600 | Buy Now |
DISTI #
71488003
|
RS | Inductive Proximity Sensor, Shielded, Sensing Distance 1mm | Turck BI1-HS540-AP6X 7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$158.8000 | RFQ |