Part Details for BI-UM-3-4 by Memory Protection Devices Inc (MPD)
Overview of BI-UM-3-4 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI-UM-3-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BI-UM-3-4-ND
|
DigiKey | BATTERY INSULATOR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26569 In Stock |
|
$0.1061 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Battery Insulator For Use With AA - AAA - Coin Cell Batteries. RoHS: Compliant |
9114 In Stock 89113 Factory Stock |
|
$0.1063 / $0.1640 | Buy Now |
DISTI #
51641673
|
Verical | Battery Insulator Min Qty: 500 Package Multiple: 250 Date Code: 1907 | Americas - 9000 |
|
$0.1545 / $0.2278 | Buy Now |
|
Master Electronics | Battery Insulator For Use With AA - AAA - Coin Cell Batteries. RoHS: Compliant |
9114 In Stock 89113 Factory Stock |
|
$0.1063 / $0.1640 | Buy Now |