Part Details for BHX1-1620-SM by Memory Protection Devices Inc (MPD)
Overview of BHX1-1620-SM by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHX1-1620-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHX1-1620-SM-ND
|
DigiKey | BATT RETAINER COIN 16MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Tray |
9869 In Stock |
|
$0.4276 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1098 Factory Stock |
|
$0.4255 / $0.6302 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1098 Factory Stock |
|
$0.4255 / $0.6302 | Buy Now |