Part Details for BHX1-1025-SM by Memory Protection Devices Inc (MPD)
Overview of BHX1-1025-SM by Memory Protection Devices Inc (MPD)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHX1-1025-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHX1-1025-SM-ND
|
DigiKey | BATT RETAINER COIN 10MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
70 In Stock |
|
$0.4129 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Batt Retainer Coin 10MM 1CEL SMD RoHS: Compliant |
3897 In Stock 66 Factory Stock |
|
$0.4122 / $0.6105 | Buy Now |
DISTI #
71283119
|
Verical | BHX1-1025-SM Min Qty: 100 Package Multiple: 50 Date Code: 2331 | Americas - 3850 |
|
$0.5814 / $0.8479 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.6500 / $1.0000 | Buy Now |
|
Master Electronics | Batt Retainer Coin 10MM 1CEL SMD RoHS: Compliant |
3897 In Stock 66 Factory Stock |
|
$0.4122 / $0.6105 | Buy Now |