Part Details for BHS-103-G-G by Samtec Inc
Overview of BHS-103-G-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BHS-103-G-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6261
|
Newark | Bhs-103-G-G/ Bulk |Samtec BHS-103-G-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $3.9600 | Buy Now |
DISTI #
612-BHS-103-G-G-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW, SCRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6300 | Buy Now |
DISTI #
BHS-103-G-G
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: BHS-103-G-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $3.0800 | Buy Now |
DISTI #
200-BHS103GG
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row, Screw Machine Terminal Strip | 0 |
|
$1.1800 / $3.0800 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $2.9000 | Buy Now |
DISTI #
000000000000098273
|
Sager | Headers & Wire Housings .100 High-Temp Single Row, Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$1.4200 / $3.0800 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $2.9000 | Buy Now |
DISTI #
5cd8d48ccd7c1c4c3820b0a6
|
Samtec | .100" High-Temp Single Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $3.0800 | Buy Now |
Part Details for BHS-103-G-G
BHS-103-G-G CAD Models
BHS-103-G-G Part Data Attributes
|
BHS-103-G-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BHS-103-G-G
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |