Part Details for BHR-02(8.0)VS-1N by JST Manufacturing
Overview of BHR-02(8.0)VS-1N by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHR-02(8.0)VS-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2951-ND
|
DigiKey | CONN RCPT HSG 2POS 8.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10033 In Stock |
|
$0.1113 / $0.2800 | Buy Now |
|
Future Electronics | HOUSE CLASS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1090 / $0.1210 | Buy Now |
Part Details for BHR-02(8.0)VS-1N
BHR-02(8.0)VS-1N CAD Models
BHR-02(8.0)VS-1N Part Data Attributes
|
BHR-02(8.0)VS-1N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BHR-02(8.0)VS-1N
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE, COMPATIBLE CONTACT: SBH-001T-P0.5 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.063 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.315 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for BHR-02(8.0)VS-1N
This table gives cross-reference parts and alternative options found for BHR-02(8.0)VS-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-02(8.0)VS-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSHR-02V-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BHR-02(8.0)VS-1N vs NSHR-02V-S |
XMAP-02V-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | BHR-02(8.0)VS-1N vs XMAP-02V-2-R |
801-87-002-10-132101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BHR-02(8.0)VS-1N vs 801-87-002-10-132101 |
CMS2S-05H01 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BHR-02(8.0)VS-1N vs CMS2S-05H01 |
310-99-102-41-105000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | BHR-02(8.0)VS-1N vs 310-99-102-41-105000 |
201F02D01L | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | BHR-02(8.0)VS-1N vs 201F02D01L |
CI0102S0060 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | BHR-02(8.0)VS-1N vs CI0102S0060 |
CEP100F28-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | BHR-02(8.0)VS-1N vs CEP100F28-02 |
851-93-002-20-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | BHR-02(8.0)VS-1N vs 851-93-002-20-001 |
2P-SVF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BHR-02(8.0)VS-1N vs 2P-SVF |