Part Details for BHP-100+ by Mini-Circuits
Overview of BHP-100+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for BHP-100+
BHP-100+ CAD Models
BHP-100+ Part Data Attributes:
|
BHP-100+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BHP-100+
Mini-Circuits
High Pass Filter, 82MHz, ROHS COMPLIANT, CASE FF55
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 55 MHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 82 MHz | |
Diameter | 13.72 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 65.79 mm | |
Input Connector | BNC FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | BNC MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.5 |