Part Details for BHLWHC-500-01 by Essentra Components
Results Overview of BHLWHC-500-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BHLWHC-500-01 Information
BHLWHC-500-01 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BHLWHC-500-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3159
|
Newark | Cable Clamp, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 608 |
|
$0.1240 | Buy Now |
DISTI #
RPC1159-ND
|
DigiKey | CBL CLIP P-TYPE NATURAL FIR TREE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4830 In Stock |
|
$0.1937 / $0.3400 | Buy Now |
DISTI #
144-BHLWHC-500-01
|
Mouser Electronics | Cable Mounting & Accessories Clip,Blnd Hl Mnt,Rel,Nat,.50 in Hold RoHS: Compliant | 1000 |
|
$0.1750 / $0.4600 | Buy Now |
DISTI #
70905165
|
RS | Cable Clamp, Clip, Blind Hole Mount, Rel, Natural, .50 in Hole | Essentra Components BHLWHC-500... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
|
Future Electronics | Nylon Natural Color 6/6 Blind Hole Locking Wire Harness Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.1400 / $0.1550 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Fir Tree Mount, Wire Harness - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in)... more RoHS: Compliant |
3000 In Stock |
|
$0.1151 / $0.1537 | Buy Now |
DISTI #
81322969
|
Verical | BHLWHC-500-01 Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 3000 |
|
$0.1752 / $0.1998 | Buy Now |
DISTI #
RICBHLWHC-500-01
|
DB Roberts | ClipBlnd Hl MntRelNat.50 in Hold Clip Blind Hole Mnt Rel Nat | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamps - Fir Tree Mount, Wire Harness - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in)... more RoHS: Compliant |
3000 In Stock |
|
$0.1151 / $0.1537 | Buy Now |
Part Details for BHLWHC-500-01
BHLWHC-500-01 CAD Models
BHLWHC-500-01 Part Data Attributes
|
BHLWHC-500-01
Essentra Components
Buy Now
|
Compare Parts:
BHLWHC-500-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |