Part Details for BHL-10-01 by Essentra Components
Overview of BHL-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHL-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3516-ND
|
DigiKey | BRD SPT SNAP LOCK BARBED 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1145 In Stock |
|
$0.1812 / $0.3700 | Buy Now |
DISTI #
144-BHL-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Blnd Hl Mnt,Nat,5/8 in Spc, CB Spt,Blind Hole Mount,Nat RoHS: Compliant | 0 |
|
$0.1810 / $0.3200 | Order Now |
DISTI #
70906022
|
RS | Spacer, Blnd Hole Mount, Natural, 5/8 in | Essentra Components BHL-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 / $0.3330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1384 | Buy Now |
|
Bisco Industries | 860 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Bayonet - Fir Tree Mount - Natural - Nylon - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1231 / $0.1649 | Buy Now |
DISTI #
RICBHL-10-01
|
DB Roberts | CB SptBlnd Hl MntNat5/8 in Spc CB Spt Blind Hole Mount Nat | 0 |
|
RFQ |