Part Details for BHC-12-01 by Essentra Components
Overview of BHC-12-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHC-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3508-ND
|
DigiKey | BRD SPT SNAP FIT BARBED 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
340 In Stock |
|
$0.2012 / $0.4000 | Buy Now |
DISTI #
144-BHC-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Blnd Hl Mnt,Nat,3/4 in Spc RoHS: Compliant | 0 |
|
$0.2010 / $0.3100 | Order Now |
DISTI #
70906005
|
RS | Spacer, Blind Hole Mount, Natural, 3/4 in | Essentra Components BHC-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3090 / $0.3640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1547 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Bayonet - Fir Tree Mount - Natural - Nylon - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.1322 / $0.1758 | Buy Now |
DISTI #
RICBHC-12-01
|
DB Roberts | CB SptBlnd Hl MntNat3/4 in Spc CB Spt Blnd Hole Mnt Natural | 0 |
|
RFQ |