-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Amplifier, 1 Channel(s), 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH76816FVM-TR-ND
|
DigiKey | IC VIDEO DRIVER 8MSOP Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8705 / $0.9040 | Buy Now |
DISTI #
BH76816FVM-TR
|
Avnet Americas | Video Driver 8-Pin MSOP T/R - Tape and Reel (Alt: BH76816FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6362 / $0.7256 | Buy Now |
DISTI #
755-BH76816FVM-TR
|
Mouser Electronics | Video ICs VIDEO DRVR 8-PIN RoHS: Compliant | 0 |
|
$0.8200 / $0.8680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6630 | Buy Now |
DISTI #
61692892
|
Verical | Video Driver 8-Pin MSOP T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.6411 / $0.7381 | Buy Now |
|
Quest Components | 2408 |
|
$0.5805 / $1.9350 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2009 Date Code: 2009 | 10 |
|
$0.3870 / $0.9820 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.3870 / $0.9820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH76816FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH76816FVM-TR
ROHM Semiconductor
Video Amplifier, 1 Channel(s), 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 16.5 dB | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |