Part Details for BH76706GU-E2 by ROHM Semiconductor
Overview of BH76706GU-E2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BH76706GU-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH76706GU-E2
|
Avnet Silica | Low Voltage Operation Video Driver with LPF 8-Pin WLCSP T/R (Alt: BH76706GU-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 100 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BH76706GU-E2
BH76706GU-E2 CAD Models
BH76706GU-E2 Part Data Attributes
|
BH76706GU-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH76706GU-E2
ROHM Semiconductor
Consumer Circuit, PBGA8, 1.60 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, WLCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA8,3X3,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.68 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.68 mm |
Alternate Parts for BH76706GU-E2
This table gives cross-reference parts and alternative options found for BH76706GU-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH76706GU-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH76706GU | Consumer Circuit, PBGA8, 1.60 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, WLCSP-8 | ROHM Semiconductor | BH76706GU-E2 vs BH76706GU |