-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/Video Switch, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6772
|
Newark | Video Switch, 3:1, -40 To 85Deg C, Video Switching Configuration:3:1, Bandwidth:10Mhz, Cross Talk:-65Db, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Tv/Video Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Rohm BH76330FVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 / $2.8900 | Buy Now |
DISTI #
BH76330FVMCT-ND
|
DigiKey | IC AMP MPLEX AMP 8MSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1972 In Stock |
|
$1.2237 / $2.7800 | Buy Now |
DISTI #
BH76330FVM-TR
|
Avnet Americas | Single Video Switcher 8-Pin MSOP T/R - Tape and Reel (Alt: BH76330FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2842 / $1.0205 | Buy Now |
DISTI #
755-BH76330FVM-TR
|
Mouser Electronics | Video ICs 2.8-5.5V 10mA 3in1 Circuit Clamp Input RoHS: Compliant | 2056 |
|
$1.1300 / $2.7800 | Buy Now |
|
Future Electronics | SINGLE VIDEO SWITCHER with Built-in Input Selection, 8-PIN MSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9320 | Buy Now |
|
Quest Components | 1890 |
|
$0.8370 / $2.2320 | Buy Now | |
DISTI #
BH76330FVM-TR
|
TTI | Video ICs 2.8-5.5V 10mA 3in1 Circuit Clamp Input RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6290 | Buy Now |
DISTI #
BH76330FVM-TR
|
Avnet Americas | Single Video Switcher 8-Pin MSOP T/R - Tape and Reel (Alt: BH76330FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2842 / $1.0205 | Buy Now |
|
Ameya Holding Limited | IC VIDEO DVR 6DB CLAMP 8-MSOP Min Qty: 1 | 250-Authorized Distributor |
|
$0.8363 / $2.2344 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH76330FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH76330FVM-TR
ROHM Semiconductor
Audio/Video Switch, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |