Part Details for BH6766FVM-GTR by ROHM Semiconductor
Overview of BH6766FVM-GTR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH6766FVM-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH6766FVM-GTRCT-ND
|
DigiKey | IC MOTOR DRIVER 2V-6V 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.4300 / $0.8100 | Buy Now |
DISTI #
755-BH6766FVM-GTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Drv BTL 0.6A 2-6 MSOP8 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Bristol Electronics | 2970 |
|
RFQ | ||
|
Quest Components | 2376 |
|
$0.5670 / $1.6200 | Buy Now | |
DISTI #
BH6766FVM-GTR
|
Avnet Asia | Single Phase Full Wave Fan Motor Driver 2V to 6V 8-Pin MSOP Emboss T/R (Alt: BH6766FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BH6766FVM-GTR
BH6766FVM-GTR CAD Models
BH6766FVM-GTR Part Data Attributes:
|
BH6766FVM-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH6766FVM-GTR
ROHM Semiconductor
Motion Control Electronic, BICMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |