BH6056GU
ROHM Semiconductor
Description: Power Supply Support Circuit, Fixed, 8 Channel, PBGA35

Overview of BH6056GU by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

CAD Models for BH6056GU by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BH6056GU by ROHM Semiconductor

BH6056GU
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
VFBGA, BGA35,6X6,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PBGA-B35
Length
3.5 mm
Number of Channels
8
Number of Functions
1
Number of Terminals
35
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA35,6X6,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
16 mA
Supply Voltage-Max (Vsup)
4.8 V
Supply Voltage-Min (Vsup)
3.1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. BH6056GU
    ROHM Semiconductor
    Power Supply Support Circuit, Fixed, 8 Channel, PBGA35
    VS

Related Parts for BH6056GU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BH6056GU by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BH6056GU by ROHM Semiconductor

  • Please alert me when BH6056GU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BH6056GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BH6056GU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BH6056GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BH6056GU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BH6056GU by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: