Part Details for BH600-5.8-G by Memory Protection Devices Inc (MPD)
Overview of BH600-5.8-G by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH600-5.8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH600-5.8-G-ND
|
DigiKey | BATT HLDR COIN 16MM 1 CEL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2929 In Stock |
|
$1.0039 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Batt Hldr Coin 16MM 1 Cel Pc Pin RoHS: Compliant |
391 In Stock |
|
$1.0200 / $1.5400 | Buy Now |
DISTI #
60867355
|
Verical | Battery Holder Min Qty: 50 Package Multiple: 25 Date Code: 2126 | Americas - 375 |
|
$1.6125 / $2.0397 | Buy Now |
|
Master Electronics | Batt Hldr Coin 16MM 1 Cel Pc Pin RoHS: Compliant |
391 In Stock |
|
$1.0200 / $1.5400 | Buy Now |