Part Details for BH4AAW by Memory Protection Devices Inc (MPD)
Overview of BH4AAW by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH4AAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH4AA-W-ND
|
DigiKey | BATT HOLDER AA 4 CELL 6" LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7191 In Stock |
|
$1.4875 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Battery Holder 4 Cells AA Size Nylon Tray RoHS: Compliant |
260 In Stock 2478 Factory Stock |
|
$1.6500 / $2.0100 | Buy Now |
DISTI #
68483922
|
Verical | Battery Holder 4 Cells AA Size Nylon Tray Min Qty: 100 Package Multiple: 100 Date Code: 2311 | Americas - 200 |
|
$2.2360 / $2.6130 | Buy Now |
|
Master Electronics | Battery Holder 4 Cells AA Size Nylon Tray RoHS: Compliant |
260 In Stock 2478 Factory Stock |
|
$1.6500 / $2.0100 | Buy Now |