Part Details for BH48AASF by Memory Protection Devices Inc (MPD)
Overview of BH48AASF by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH48AASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH48AASF-ND
|
DigiKey | BATT HOLDER AA 8 CELL SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13175 In Stock |
|
$1.5750 / $3.4500 | Buy Now |
|
Onlinecomponents.com | Battery Holder (Open) - 8 Cells - AA Battery Cell Size - 9 Volt Snap Fasteners - Chassis Mount. RoHS: Compliant |
800 In Stock 80 Factory Stock |
|
$1.6200 / $2.4400 | Buy Now |
DISTI #
77264269
|
Verical | Battery Holder Min Qty: 30 Package Multiple: 10 Date Code: 2251 | Americas - 800 |
|
$2.2836 / $3.2318 | Buy Now |
|
Master Electronics | Battery Holder (Open) - 8 Cells - AA Battery Cell Size - 9 Volt Snap Fasteners - Chassis Mount. RoHS: Compliant |
800 In Stock 80 Factory Stock |
|
$1.6200 / $2.4400 | Buy Now |