Part Details for BH4138FV-E2 by ROHM Semiconductor
Overview of BH4138FV-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BH4138FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH4138FV-E2-ND
|
DigiKey | IC MIXER 10-200MHZ 16SSOPB Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3681 / $1.4343 | Buy Now |
DISTI #
755-BH4138FV-E2
|
Mouser Electronics | RF Mixer MIXER AND IF AMP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9890 | Buy Now |
Part Details for BH4138FV-E2
BH4138FV-E2 CAD Models
BH4138FV-E2 Part Data Attributes
|
BH4138FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH4138FV-E2
ROHM Semiconductor
RF Front End Circuit, PDSO16, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3/e2 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for BH4138FV-E2
This table gives cross-reference parts and alternative options found for BH4138FV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH4138FV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH4138FV-E1 | RF Front End Circuit, PDSO16, SSOP-16 | ROHM Semiconductor | BH4138FV-E2 vs BH4138FV-E1 |
BH4138FV | RF Front End Circuit, PDSO16, SSOP-16 | ROHM Semiconductor | BH4138FV-E2 vs BH4138FV |