Part Details for BH2N by Memory Protection Devices Inc (MPD)
Overview of BH2N by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH2N-ND
|
DigiKey | BATTERY HOLDER N 2 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
790 In Stock |
|
$1.4774 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Thermoplastic RoHS: Compliant |
500 In Stock 7000 Factory Stock |
|
$1.5300 / $2.3000 | Buy Now |
DISTI #
67391778
|
Verical | Battery Holder 1 Cells Thermoplastic Min Qty: 30 Package Multiple: 10 Date Code: 2305 | Americas - 500 |
|
$2.1581 / $3.0464 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells Thermoplastic RoHS: Compliant |
500 In Stock 7000 Factory Stock |
|
$1.5300 / $2.3000 | Buy Now |