Part Details for BH2CW by Memory Protection Devices Inc (MPD)
Overview of BH2CW by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH2CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH2CW-ND
|
DigiKey | BATTERY HOLDER C 2 CELL 6" LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
714 In Stock |
|
$1.2585 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Cell Holder RoHS: Compliant |
1543 In Stock |
|
$1.2900 / $1.9100 | Buy Now |
DISTI #
70326166
|
Verical | Cell Holder with 6 Inch Wire Leads Min Qty: 50 Package Multiple: 25 Date Code: 2324 | Americas - 1525 |
|
$1.7386 / $2.5298 | Buy Now |
|
Master Electronics | Cell Holder RoHS: Compliant |
1543 In Stock |
|
$1.2900 / $1.9100 | Buy Now |