Part Details for BH24DW by Memory Protection Devices Inc (MPD)
Overview of BH24DW by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH24DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH24DW-ND
|
DigiKey | BATTERY HOLDER D 4 CELL 6" LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10236 In Stock |
|
$1.8500 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Battery Holder 4 Cells D Size Polypropylene RoHS: Compliant |
1461 In Stock 6983 Factory Stock |
|
$2.0900 / $3.1300 | Buy Now |
DISTI #
69830946
|
Verical | Battery Holder 4 Cells D Size Polypropylene Min Qty: 20 Package Multiple: 10 Date Code: 2146 | Americas - 1460 |
|
$3.2242 / $5.0103 | Buy Now |
|
Master Electronics | Battery Holder 4 Cells D Size Polypropylene RoHS: Compliant |
1461 In Stock 6983 Factory Stock |
|
$2.0900 / $3.1300 | Buy Now |