There are no models available for this part yet.
Overview of BH24DL by Memory Protection Devices Inc (MPD)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BH24DL by Memory Protection Devices Inc (MPD)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BH24DL-ND
|
DigiKey | BATT HOLDER D 4 CELL SOLDER LUG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1004 In Stock |
|
$1.8598 / $3.7000 | Buy Now | |
Onlinecomponents.com | Cell holder with solder lugs RoHS: Compliant |
320 In Stock 1087 Factory Stock |
|
$1.8100 / $2.2200 | Buy Now | ||
DISTI #
51641114
|
Verical | Cell holder with solder lugs Min Qty: 20 Package Multiple: 10 Date Code: 1805 | Americas - 320 |
|
$2.5480 / $3.5360 | Buy Now | |
Bristol Electronics | 34 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 290 |
|
$2.0000 / $3.0800 | Buy Now | ||
Master Electronics | Cell holder with solder lugs RoHS: Compliant |
320 In Stock 1087 Factory Stock |
|
$1.8100 / $2.2200 | Buy Now |