-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO5, 1.60 X 1.60 MM, ROHS COMPLIANT, WSOF-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH1620FVCCT-ND
|
DigiKey | SENSOR OPT 560NM AMBIENT 5WSOF Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54721 In Stock |
|
$0.5150 / $1.1700 | Buy Now |
DISTI #
BH1620FVC-TR
|
Avnet Americas | Light to Current Ambient Light Sensor Analog(Current) O/P 0lux to 100000lux 5-Pin WSOF Embossed T/R - Tape and Reel (Alt: BH1620FVC-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2458 / $0.6015 | Buy Now |
DISTI #
755-BH1620FVC-TR
|
Mouser Electronics | Ambient Light Sensors Ambient Light Sensor Analog Curr Output RoHS: Compliant | 1020 |
|
$0.5150 / $1.1700 | Buy Now |
|
Future Electronics | BH1620FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | BH1620FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | BH1620FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5050 / $0.5400 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO5 | 9088 |
|
$0.5985 / $1.9950 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO5 | 400 |
|
$1.2950 / $2.8000 | Buy Now |
DISTI #
BH1620FVC-TR
|
TTI | Ambient Light Sensors Ambient Light Sensor Analog Curr Output RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5100 | Buy Now |
|
Ameya Holding Limited | BH1620FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5 Min Qty: 1 | 320-Authorized Distributor |
|
$0.6350 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH1620FVC-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH1620FVC-TR
ROHM Semiconductor
Analog Circuit, 1 Func, PDSO5, 1.60 X 1.60 MM, ROHS COMPLIANT, WSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | 1.60 X 1.60 MM, ROHS COMPLIANT, WSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-F5 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |