Part Details for BH16-500 by BHFUSE
Overview of BH16-500 by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C31BH-16 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
SN74AVCBH164245VR | Texas Instruments | 16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85 | |
SN74AVCBH164245GR | Texas Instruments | 16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TSSOP -40 to 85 |
Price & Stock for BH16-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 5A 100A 10A PluginP5.1mm Resettable Fuses ROHS | 837 |
|
$0.0579 / $0.1012 | Buy Now |