Part Details for BH15MA3WHFV-TR by ROHM Semiconductor
Overview of BH15MA3WHFV-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH15MA3WHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH15MA3WHFVCT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 6HVSOF Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2847 In Stock |
|
$0.2727 / $0.6800 | Buy Now |
DISTI #
BH15MA3WHFV-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 6-Pin HVSOF EP T/R - Tape and Reel (Alt: BH15MA3WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
DISTI #
755-BH15MA3WHFV-TR
|
Mouser Electronics | LDO Voltage Regulators IC LDO 300MA 1.5V SD RoHS: Compliant | 5197 |
|
$0.2690 / $0.8300 | Buy Now |
|
Future Electronics | BHXXMA3 Series 300 mA 1.5 V Output Surface Mount CMOS LDO Regulator - HVSOF-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Bristol Electronics | 2752 |
|
RFQ | ||
|
Quest Components | 2201 |
|
$0.3570 / $1.0200 | Buy Now | |
DISTI #
BH15MA3WHFV-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 6-Pin HVSOF EP T/R - Tape and Reel (Alt: BH15MA3WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2310 / $0.5780 | Buy Now |
Part Details for BH15MA3WHFV-TR
BH15MA3WHFV-TR CAD Models
BH15MA3WHFV-TR Part Data Attributes:
|
BH15MA3WHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH15MA3WHFV-TR
ROHM Semiconductor
Fixed Positive Standard Regulator, 1.5VCMOS, PDSO6, HVSOF-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | DFP, FL6,.1,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
JESD-30 Code | R-PDSO-F6 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.09% | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL6,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.67% |
Alternate Parts for BH15MA3WHFV-TR
This table gives cross-reference parts and alternative options found for BH15MA3WHFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH15MA3WHFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH15MA3WHFV | Fixed Positive Standard Regulator, 1.5VCMOS, PDSO6, HVSOF-6 | ROHM Semiconductor | BH15MA3WHFV-TR vs BH15MA3WHFV |